Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥1,373.37000 Bulk | Bulk | Active | Hood | Bottom Entry | 24HPR | Screw Locks on Hood | - | 7.559" L x 2.283" W x 5.512" H (192.00mm x 58.00mm x 140.00mm) | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
664 In Stock | 1 : ¥190.91000 Bulk | Bulk | Active | Hood | Top Entry | A3 | Locking Clip (1) on Base Bottom | M25 | - | - | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
50 In Stock | 1 : ¥1,237.79000 Bulk | Bulk | Active | Hood | Top Entry | B16 | Screw Locks on Hood | M40 | - | Black | - | IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
30 In Stock | 1 : ¥1,412.92000 Bulk | Bulk | Active | Base - Box Mount | Bottom Entry | 24HPR | Screw Locks on Hood | - | - | Black | Corrosion Resistant | IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Nickel | -40°C ~ 125°C | |||
20 In Stock | 1 : ¥1,192.54000 Bulk | Bulk | Active | Hood | Top Entry | 16HPR | Screw Locks on Hood | - | 6.496" L x 2.283" W x 5.512" H (165.00mm x 58.00mm x 140.00mm) | Black | Corrosion Resistant | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥1,247.83000 Bulk | Bulk | Active | Hood | Top Entry, Dual | B16 | Screw Locks on Hood | M40 | - | Black | - | IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
15 In Stock | 1 : ¥1,289.06000 Bulk | Bulk | Active | Base - Box Mount | Bottom Entry | 16HPR | Screw Locks on Hood | - | 6.496" L x 2.283" W x 5.000" H (165.00mm x 58.00mm x 127.00mm) | Black | Corrosion Resistant | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥1,581.65000 Bulk | Bulk | Active | Base - Box Mount | Top Entry | 24HPR | Screw Locks on Hood | - | 7.559" L x 2.283" W x 5.000" H (192.00mm x 58.00mm x 127.00mm) | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : ¥2,526.98080 Bulk | Bulk | Active | Base - Box Mount | Bottom Entry | 24HPR | Locking Clip (1) on Hood | - | - | Black | Corrosion Resistant | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥2,768.08000 Bulk | Bulk | Active | Hood - Carrier | Side Entry, Dual | 34HPR | Screw Locks on Hood | M40 | - | Black | Corrosion Resistant | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥2,933.56000 Bulk | Bulk | Active | Hood - Carrier | Side Entry, Quad | 34HPR | Screw Locks on Hood | M40 | - | Black | Corrosion Resistant | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥3,918.83000 Bulk | Bulk | Active | Hood | Top Entry | 34HPR | Screw Locks on Hood | - | - | Black | Corrosion Resistant | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥3,964.55000 Bulk | Bulk | Active | Base - Box Mount | Bottom Entry | 34HPR | Screw Locks on Hood | - | - | Black | Corrosion Resistant | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |