Hood Connector Top Entry M40 B16 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19400160468

DigiKey Part Number
1195-19400160468-ND
Manufacturer
Manufacturer Product Number
19400160468
Description
16 HPR ENLARGED HOOD, SCREW LOCK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 B16 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400160468 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Thread Size
M40
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
B16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,362.24000¥1,362.24
10¥1,158.05000¥11,580.50
25¥1,085.62920¥27,140.73
50¥1,033.88320¥51,694.16
Manufacturers Standard Package