Base - Box Mount Connector Top Entry 24HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400240951

DigiKey Part Number
1195-2141-ND
Manufacturer
Manufacturer Product Number
09400240951
Description
CONN BASE TOP ENTRY SZ24HPR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Top Entry 24HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09400240951 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Size / Dimension
7.559" L x 2.283" W x 5.000" H (192.00mm x 58.00mm x 127.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
24HPR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,974.60000¥1,974.60
10¥1,678.66100¥16,786.61
25¥1,573.69720¥39,342.43
50¥1,518.21380¥75,910.69
Manufacturers Standard Package