3 Module Female Heavy Duty Fixed Frame Size 24HPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400249922

DigiKey Part Number
09400249922-ND
Manufacturer
Manufacturer Product Number
09400249922
Description
FRAME ASSEMBLY FEMALE FOR 3MOD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Module Female Heavy Duty Fixed Frame Size 24HPR
Datasheet
 Datasheet
EDA/CAD Models
09400249922 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
24HPR
Manufacturer
HARTING
Frame Type
Fixed Frame
Series
Material
Metal
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Includes
14 pcs - 1 Frame, 2 Pins, 4 Screws, 4 Tubes, 4 Washers
Number of Modules
3
Base Product Number
Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,166.46000¥1,166.46
10¥991.59400¥9,915.94
25¥929.57200¥23,239.30
50¥885.26000¥44,263.00
100¥853.69460¥85,369.46
Manufacturers Standard Package