
09400249951 | |
|---|---|
DigiKey Part Number | 1195-09400249951-ND |
Manufacturer | |
Manufacturer Product Number | 09400249951 |
Description | 24 HPR EASYCON SHORT FRAME FOR 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Module Female/Male Heavy Duty Assembly Frame Module Size B24 |
Datasheet | Datasheet |
EDA/CAD Models | 09400249951 Models |
Category | Number of Modules 1 |
Manufacturer HARTING | Gender Female/Male |
Series | Size B24 |
Packaging Bulk | Frame Type Assembly Frame Module |
Part Status Active | Material Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥772.19000 | ¥772.19 |


