
09400160951 | |
|---|---|
DigiKey Part Number | 1195-8240-ND |
Manufacturer | |
Manufacturer Product Number | 09400160951 |
Description | 16 HPR EASYCON SURFACE MOUNT HOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry 16HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400160951 Models |
Category | Size / Dimension 6.496" L x 2.283" W x 5.000" H (165.00mm x 58.00mm x 127.00mm) |
Manufacturer HARTING | Housing Color Black |
Series | Features Corrosion Resistant |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16HPR | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,533.35000 | ¥1,533.35 |
| 10 | ¥1,303.51200 | ¥13,035.12 |
| 25 | ¥1,222.00000 | ¥30,550.00 |
| 50 | ¥1,163.76100 | ¥58,188.05 |














