Heavy Duty Connector Housings, Hoods, Bases

Results: 163
Packaging
BoxBulk
Product Status
ActiveObsolete
Connector Type
-Base - Box MountBase - Panel Mount 90°Base - Panel MountHood - 90°Hood - CouplingHood
Style
-Bottom EntryFront and Top EntrySide EntrySide Entry, DualSide and Top EntryTop Entry
Size
3AH10AH16AH32AH3AH8A
Lock Location
-Locking Clip (1) on Base BottomLocking Clip (1) on Hood TopLocking Clip (1) on HoodLocking Clip (2) on Base BottomLocking Clip (2) on Hood TopLocking Clip (2) on Hood
Thread Size
-M16M20M25M32M40M50NPT-1/2PG11PG16PG21PG29
Size / Dimension
0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm)0.945" L x 0.945" W x 2.335" H (24.00mm x 24.00mm x 59.30mm)1.055" L x 0.965" W x 2.165" H (26.80mm x 24.50mm x 55.00mm)1.055" L x 1.055" W x 1.906" H (26.80mm x 26.80mm x 48.40mm)1.055" L x 1.055" W x 1.907" H (26.80mm x 26.80mm x 48.45mm)1.055" L x 1.055" W x 2.165" H (26.80mm x 26.80mm x 55.00mm)1.055" L x 1.055" W x 2.196" H (26.80mm x 26.80mm x 55.78mm)1.055" L x 1.055" W x 2.197" H (26.80mm x 26.80mm x 55.80mm)1.189" L x 1.661" W x 0.945" H (30.20mm x 42.20mm x 24.00mm)1.661" L x 1.189" W x 0.945" H (42.20mm x 30.20mm x 24.00mm)1.661" L x 1.189" W x 0.984" H (42.20mm x 30.20mm x 25.00mm)1.661" L x 1.189" W x 1.094" H (42.20mm x 30.20mm x 27.80mm)
Housing Color
-BlackGray
Features
-Cable to CableCoverCover, Feed ThroughFeed Through
Ingress Protection
-IP65 - Dust Tight, Water Resistant
Housing Material
-Aluminum Alloy, Die CastAluminum, Die CastPolyamide (PA), NylonPolycarbonate (PC)Stainless SteelZinc AlloyZinc Alloy, Die CastZinc, Die Cast
Housing Finish
-NickelPowder CoatedZinc
Operating Temperature
-40°C ~ 125°C-
Stocking Options
Environmental Options
Media
Marketplace Product
163Results
Applied FiltersRemove All

Showing
of 163
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
H3A-MTG-M20
H3A-MTG-M20
CONN HOOD TOP ENTRY SZ3A M20
TE Connectivity AMP Connectors
367
In Stock
1 : ¥55.34000
Bulk
Bulk
Active
Hood
Top Entry
3A
Locking Clip (1) on Base Bottom
M20
1.055" L x 1.055" W x 2.196" H (26.80mm x 26.80mm x 55.78mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Zinc Alloy
Powder Coated
-40°C ~ 125°C
11
In Stock
1 : ¥70.81000
Bulk
Bulk
Active
Base - Panel Mount 90°
Side Entry
H3A
Locking Clip (1) on Base Bottom
-
1.661" L x 1.189" W x 1.094" H (42.20mm x 30.20mm x 27.80mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Zinc Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
643
In Stock
1 : ¥23.04000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
H3A
Locking Clip (1) on Base Bottom
-
1.661" L x 1.189" W x 0.984" H (42.20mm x 30.20mm x 25.00mm)
-
-
IP65 - Dust Tight, Water Resistant
Polycarbonate (PC)
-
-40°C ~ 125°C
106
In Stock
1 : ¥48.11000
Bulk
Bulk
Active
Base - Panel Mount 90°
Side Entry
H3A
Locking Clip (1) on Base Bottom
-
1.661" L x 1.189" W x 1.094" H (42.20mm x 30.20mm x 27.80mm)
-
-
IP65 - Dust Tight, Water Resistant
Polycarbonate (PC)
-
-40°C ~ 125°C
H3A-MTS-M20
H3A-MTS-M20
CONN HOOD SIDE ENTRY SZ3A M20
TE Connectivity AMP Connectors
2
In Stock
1 : ¥55.17000
Bulk
Bulk
Active
Hood - 90°
Side Entry
3A
Locking Clip (1) on Base Bottom
M20
1.055" L x 1.055" W x 1.906" H (26.80mm x 26.80mm x 48.40mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Zinc Alloy
Powder Coated
-40°C ~ 125°C
126
In Stock
1 : ¥65.88000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
H3A
Locking Clip (1) on Base Bottom
-
1.661" L x 1.189" W x 0.945" H (42.20mm x 30.20mm x 24.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Zinc, Die Cast
Powder Coated
-40°C ~ 125°C
53
In Stock
1 : ¥70.13000
Bulk
Bulk
Active
Hood
Top Entry
H3A
Locking Clip (1) on Base Bottom
M20
1.055" L x 1.055" W x 2.197" H (26.80mm x 26.80mm x 55.80mm)
-
-
IP65 - Dust Tight, Water Resistant
Zinc, Die Cast
Nickel
-40°C ~ 125°C
0
In Stock
Check Lead Time
40 : ¥72.06875
Bulk
Bulk
Active
Hood
Side Entry
H8A
Locking Clip (1) on Base Bottom
PG16
1.898" L x 1.142" W x 2.264" H (48.20mm x 29.00mm x 57.50mm)
Black
-
IP65 - Dust Tight, Water Resistant
Polyamide (PA), Nylon
-
-40°C ~ 125°C
86
In Stock
1 : ¥73.36000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
H3A
Locking Clip (1) on Base Bottom
-
1.661" L x 1.189" W x 0.945" H (42.20mm x 30.20mm x 24.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Zinc Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
76
In Stock
1 : ¥78.03000
Bulk
Bulk
Active
Hood - Coupling
Bottom Entry
H3A
Locking Clip (1) on Hood Top
M20
0.945" L x 0.945" W x 2.335" H (24.00mm x 24.00mm x 59.30mm)
-
Cable to Cable
IP65 - Dust Tight, Water Resistant
Zinc Alloy, Die Cast
Nickel
-40°C ~ 125°C
80
In Stock
1 : ¥82.54000
Bulk
Bulk
Active
Base - Panel Mount 90°
Side Entry
H3A
Locking Clip (1) on Base Bottom
M16
-
Gray
-
IP65 - Dust Tight, Water Resistant
Zinc Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
102
In Stock
1 : ¥85.09000
Bulk
Bulk
Active
Hood
Side Entry
H10A
Locking Clip (1) on Base Bottom
M20
2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
50
In Stock
1 : ¥85.09000
Bulk
Bulk
Active
Hood
Top Entry
H10A
Locking Clip (1) on Base Bottom
PG16
2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
18
In Stock
1 : ¥85.09000
Bulk
Bulk
Active
Hood
Top Entry
H10A
Locking Clip (1) on Base Bottom
M20
2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
49
In Stock
1 : ¥96.82000
Bulk
Bulk
Active
Hood
Side Entry, Dual
H10A
Locking Clip (1) on Base Bottom
M20
2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
91
In Stock
1 : ¥98.18000
Bulk
Bulk
Active
Hood
Side Entry
H16A
Locking Clip (1) on Base Bottom
M20
3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
50
In Stock
1 : ¥98.18000
Bulk
Bulk
Active
Hood
Top Entry
H16A
Locking Clip (1) on Base Bottom
M20
3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
30
In Stock
1 : ¥99.20000
Bulk
Bulk
Active
Hood
Top Entry
H16A
Locking Clip (1) on Base Bottom
M20
3.118" L x 1.169" W x 2.291" H (79.20mm x 29.70mm x 58.20mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
7
In Stock
1 : ¥100.56000
Bulk
Bulk
Active
Hood
Top Entry
H16A
Locking Clip (1) on Base Bottom
M25
3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
2
In Stock
1 : ¥100.56000
Bulk
Bulk
Active
Hood
Side Entry
H16A
Locking Clip (1) on Base Bottom
M25
3.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
38
In Stock
1 : ¥125.12000
Bulk
Bulk
Active
Hood - Coupling
Bottom Entry
H10A
Locking Clip (1) on Hood Top
M20
2.480" L x 1.161" W x 2.071" H (63.00mm x 29.50mm x 52.60mm)
Gray
Cable to Cable
IP65 - Dust Tight, Water Resistant
Aluminum Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
30
In Stock
1 : ¥128.35000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
H10A
Locking Clip (1) on Base Bottom
M20
3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
37
In Stock
1 : ¥135.24000
Bulk
Bulk
Active
Hood - Coupling
Bottom Entry
H16A
Locking Clip (1) on Hood Top
M25
3.110" L x 1.161" W x 2.039" H (79.00mm x 29.50mm x 51.80mm)
Gray
Cable to Cable
IP65 - Dust Tight, Water Resistant
Stainless Steel
Powder Coated
-40°C ~ 125°C
31
In Stock
1 : ¥137.02000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
H16A
Locking Clip (2) on Base Bottom
M20
3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
42
In Stock
1 : ¥141.10000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
H10A
Locking Clip (1) on Base Bottom
M20
3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm)
Gray
Feed Through
IP65 - Dust Tight, Water Resistant
Aluminum Alloy, Die Cast
Powder Coated
-40°C ~ 125°C
Showing
of 163

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.