Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
446 In Stock | 1 : ¥77.19000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
753 In Stock | 1 : ¥44.12000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm) | Gray | - | IP44 | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
630 In Stock | 1 : ¥50.15000 Bulk | Bulk | Active | Hood/Housing - Coupling | - | 3A | Locking Clip (1) on Hood Top | M20 | 0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm) | Gray | Cable to Cable | IP44 | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
219 In Stock | 1 : ¥92.66000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.138" H (27.00mm x 28.00mm x 54.30mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
320 In Stock | 1 : ¥136.10000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
152 In Stock | 1 : ¥170.19000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M25 | 1.063" L x 1.102" W x 1.654" H (27.00mm x 28.00mm x 42.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥137.88000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 1.063" H (28.00mm x 40.00mm x 27.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C |