11126001501 | |
---|---|
DigiKey Part Number | 1195-2995-ND |
Manufacturer | |
Manufacturer Product Number | 11126001501 |
Description | CONN HOOD SHELL SIDE ENTRY M25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood - Shell Connector Side Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11126001501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Shell | |
Style | Side Entry | |
Size | - | |
Lock Location | Push Button Snap Lock on Hood Carrier | |
Thread Size | M25 | |
Size / Dimension | 3.972" L x 2.205" W x 2.976" H (100.89mm x 56.00mm x 75.60mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Epoxy Powder Paint | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.90000 | ¥193.90 |
10 | ¥169.82900 | ¥1,698.29 |
25 | ¥162.49120 | ¥4,062.28 |
50 | ¥157.24940 | ¥7,862.47 |
100 | ¥152.00700 | ¥15,200.70 |
250 | ¥143.62068 | ¥35,905.17 |
500 | ¥139.42756 | ¥69,713.78 |