Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,288 In Stock | 1 : ¥17.16000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 20.0W @ 60°C | 2.00°C/W @ 300 LFM | 2.60°C/W | Aluminum | Black Anodized | ||
4,322 In Stock | 1 : ¥26.02000 Box | Box | Active | Board Level | TO-247 | Clip and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.380" (35.05mm) | - | 0.870" (22.10mm) | 2.0W @ 20°C | 1.00°C/W @ 800 LFM | 8.60°C/W | Aluminum | Black Anodized | |||
2,556 In Stock | 1 : ¥7.55000 Tray | - | Tray | Active | Board Level, Vertical | TO-220 | Bolt On | Rectangular, Fins | 0.984" (25.00mm) | 1.260" (32.00mm) | - | 0.787" (19.99mm) | - | - | 10.00°C/W | Aluminum | Black Anodized | ||
1,871 In Stock | 1 : ¥20.19000 Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 2.000" (50.80mm) | 8.0W @ 40°C | 1.00°C/W @ 300 LFM | 3.50°C/W | Aluminum | Black Anodized | |||
3,606 In Stock | 1 : ¥21.59000 Box | Box | Active | Board Level, Vertical | TO-264 | Clip and PC Pin | Rectangular, Fins | 1.260" (32.00mm) | 0.921" (23.40mm) | - | 0.630" (16.00mm) | 1.0W @ 20°C | 8.00°C/W @ 500 LFM | 11.00°C/W | Aluminum | Black Anodized | |||
241 In Stock | 1 : ¥63.95000 Box | Box | Active | Top Mount | TO-247, TO-264 | Clip and PC Pin | Rectangular, Fins | 1.060" (26.92mm) | 2.200" (55.88mm) | - | 1.712" (43.48mm) | - | - | 4.60°C/W | Aluminum | Black Anodized | |||
286 In Stock | 1 : ¥76.43000 Box | Box | Active | Top Mount | TO-247, TO-264 | Clip and PC Pin | Rectangular, Fins | 2.170" (55.12mm) | 1.350" (34.30mm) | - | 1.520" (38.61mm) | 16.0W @ 43°C | 2.00°C/W @ 400 LFM | - | Aluminum | Black Anodized | |||
96 In Stock | 1 : ¥107.62000 Box | Box | Active | Top Mount | TO-247, TO-264 | Clip and PC Pin | Rectangular, Fins | 2.170" (55.12mm) | 2.200" (55.88mm) | - | 1.712" (43.48mm) | 5.0W @ 20°C | 1.00°C/W @ 300 LFM | - | Aluminum | Degreased | |||
0 In Stock Check Lead Time | 1 : ¥32.43000 Bulk | Bulk | Active | Board Level, Vertical | TO-220, TO-247 | Solderable Feet | Rectangular, Fins | 1.520" (38.61mm) | 2.362" (60.00mm) | - | 0.984" (25.00mm) | 10.0W @ 50°C | 0.60°C/W @ 600 LFM | - | Aluminum | Black Anodized |