Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-264 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.260" (32.00mm) | |
Width | 0.921" (23.40mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.38000 | ¥21.38 |
10 | ¥20.81200 | ¥208.12 |
25 | ¥20.25000 | ¥506.25 |
50 | ¥19.12300 | ¥956.15 |
100 | ¥17.99870 | ¥1,799.87 |
250 | ¥16.87396 | ¥4,218.49 |
500 | ¥16.31138 | ¥8,155.69 |
1,000 | ¥14.62404 | ¥14,624.04 |
5,000 | ¥14.34281 | ¥71,714.05 |