Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-247, TO-264 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.170" (55.12mm) | |
Width | 1.350" (34.30mm) | |
Diameter | - | |
Fin Height | 1.520" (38.61mm) | |
Power Dissipation @ Temperature Rise | 16.0W @ 43°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.69000 | ¥75.69 |
10 | ¥73.64000 | ¥736.40 |
25 | ¥69.55240 | ¥1,738.81 |
50 | ¥65.45980 | ¥3,272.99 |
100 | ¥61.36890 | ¥6,136.89 |
250 | ¥57.27800 | ¥14,319.50 |
500 | ¥53.18672 | ¥26,593.36 |
1,000 | ¥52.16382 | ¥52,163.82 |