Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317 In Stock | 1 : ¥87.43000 Bulk | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 2.756" (70.00mm) | 2.756" (70.00mm) | - | 0.984" (25.00mm) | - | 2.18°C/W @ 100 LFM | - | Aluminum | Blue Anodized | |||
2,880 In Stock | 1 : ¥38.42000 Bulk | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 1.969" (50.00mm) | 1.969" (50.00mm) | - | 0.984" (25.00mm) | - | 3.18°C/W @ 100 LFM | - | Aluminum | Blue Anodized | |||
186 In Stock | 1 : ¥42.20000 Tray | Tray | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 2.362" (60.00mm) | 2.362" (60.00mm) | - | 0.984" (25.00mm) | - | 2.65°C/W @ 100 LFM | - | Aluminum | Blue Anodized | |||
305 In Stock | 1 : ¥77.33000 Bulk | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 2.756" (70.00mm) | 2.756" (70.00mm) | - | 0.590" (15.00mm) | - | 4.44°C/W @ 100 LFM | - | Aluminum | Blue Anodized | |||
210 In Stock | 1 : ¥55.41000 Tray | Tray | Active | Top Mount, Skived | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 2.362" (60.00mm) | 2.362" (60.00mm) | - | 0.374" (9.50mm) | - | 26.72°C/W @ 100 LFM | - | Aluminum | Blue Anodized | |||
4,698 In Stock | 1 : ¥44.08000 Tray | Tray | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 2.362" (60.00mm) | 2.362" (60.00mm) | - | 0.590" (15.00mm) | - | 11.99°C/W @ 100 LFM | - | Aluminum | Blue Anodized | |||
27 In Stock | 1 : ¥141.78000 Bulk | Bulk | Active | Top Mount, Skived | - | Push Pin | Square, Fins | 2.362" (60.00mm) | 2.362" (60.00mm) | - | 0.551" (14.00mm) | - | 1.70°C/W @ 200 LFM | 7.00°C/W | Copper | - |