ATS-CPX070070015-134-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS1609-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-CPX070070015-134-C2-R0 | |
Description | HEATSINK 70X70X15MM XCUT CP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.44°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.58000 | ¥76.58 |
10 | ¥74.49400 | ¥744.94 |
100 | ¥62.07620 | ¥6,207.62 |
1,000 | ¥52.76478 | ¥52,764.78 |