MFP 3/64" CR 48"BX | |
---|---|
DigiKey Part Number | KY364C-ND |
Manufacturer | |
Manufacturer Product Number | MFP 3/64" CR 48"BX |
Description | HEATSHRINK MFP 3/64"X 4' CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.69000 | ¥106.69 |
5 | ¥101.84000 | ¥509.20 |
10 | ¥77.59500 | ¥775.95 |
25 | ¥72.74640 | ¥1,818.66 |
50 | ¥67.89580 | ¥3,394.79 |
100 | ¥64.50070 | ¥6,450.07 |