Q-150K-3/64-01-QB48IN-25 | ||
---|---|---|
DigiKey Part Number | QKY364B-ND | |
Manufacturer | ||
Manufacturer Product Number | Q-150K-3/64-01-QB48IN-25 | |
Description | HEATSHRINK PVDF 3/64"X4' 1=1PC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
5 | ¥18.58200 | ¥92.91 |
10 | ¥14.12700 | ¥141.27 |
25 | ¥13.38280 | ¥334.57 |
50 | ¥12.63980 | ¥631.99 |
100 | ¥11.89600 | ¥1,189.60 |