Q-150K-1/8-01-QB48IN-25 | ||
---|---|---|
DigiKey Part Number | QKY018B-ND | |
Manufacturer | ||
Manufacturer Product Number | Q-150K-1/8-01-QB48IN-25 | |
Description | HEATSHRINK PVDF 1/8" X 4' 1=1PC | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
5 | ¥29.80200 | ¥149.01 |
10 | ¥22.97600 | ¥229.76 |
25 | ¥21.11120 | ¥527.78 |
50 | ¥19.86840 | ¥993.42 |
100 | ¥18.62640 | ¥1,862.64 |