Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,361 In Stock | 1 : ¥20.83000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
1,724 In Stock | 1 : ¥9.95000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.315" (8.00mm) | 0.157" (3.99mm) | 0.024" (0.61mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
11,761 In Stock | 1 : ¥14.71000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Black | -55°C ~ 150°C | - | - | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
7,305 In Stock | 1 : ¥14.71000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 150°C | - | - | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
1,145 In Stock | 1 : ¥21.25000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 0.500' (152.40mm, 6.00") | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | Clear | -55°C ~ 175°C | - | - | 170°C | - | 144 Months | |||
452 In Stock | 1 : ¥25.84000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.049" (1.24mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Black | -55°C ~ 150°C | - | - | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
3,242 In Stock | 1 : ¥28.31000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | Enter Number of Meters in Order Quantity | 0.118" (3.00mm) | 0.039" (0.99mm) | 0.022" (0.56mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 80°C | - | 144 Months | |||
1,403 In Stock | 1 : ¥31.03000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Black | -55°C ~ 150°C | - | - | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
970 In Stock | 1 : ¥48.45000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Black | -55°C ~ 150°C | - | - | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
470 In Stock | 1,000 : ¥7.37059 Bag | - | Bag | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.008" (0.20mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Heat Resistant, Oil Resistant | Clear | -55°C ~ 175°C | - | - | 120°C | - | 120 Months | ||
0 In Stock Check Lead Time | 1 : ¥25.84000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.049" (1.24mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 150°C | - | - | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
0 In Stock Check Lead Time | 1 : ¥20.49000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF) | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | Clear | -55°C ~ 150°C | - | - | 135°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months |