MFP 3/16" CR 48"BX | |
---|---|
DigiKey Part Number | KY316C-ND |
Manufacturer | |
Manufacturer Product Number | MFP 3/16" CR 48"BX |
Description | HEATSHRINK MFP 3/16" CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.48000 | ¥177.48 |
5 | ¥149.43400 | ¥747.17 |
10 | ¥135.42500 | ¥1,354.25 |
25 | ¥126.08840 | ¥3,152.21 |
50 | ¥121.41820 | ¥6,070.91 |
100 | ¥118.61570 | ¥11,861.57 |