MFP-1/2-48"-CLEAR-100 PCS | |
---|---|
DigiKey Part Number | 3M161789-ND |
Manufacturer | |
Manufacturer Product Number | MFP-1/2-48"-CLEAR-100 PCS |
Description | HEATSHRINK 1/2-48" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.22000 | ¥235.22 |
5 | ¥198.10200 | ¥990.51 |
10 | ¥179.53700 | ¥1,795.37 |
25 | ¥167.15280 | ¥4,178.82 |
50 | ¥160.96100 | ¥8,048.05 |
100 | ¥157.24610 | ¥15,724.61 |