0665-0-15-15-30-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED90101-ND | |
Manufacturer | ||
Manufacturer Product Number | 0665-0-15-15-30-27-10-0 | |
Description | CONN PIN RCPT .015-.025 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.180" (4.57mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Pin Receptacles |
Environmental Information | RoHS Cert |
Product Drawings | 0665-0-15-xx-30-27-10-0 Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.18840 | ¥54.71 |
50 | ¥2.00960 | ¥100.48 |
100 | ¥1.93160 | ¥193.16 |
250 | ¥1.73416 | ¥433.54 |
500 | ¥1.65532 | ¥827.66 |
1,000 | ¥1.37940 | ¥1,379.40 |
2,500 | ¥1.26116 | ¥3,152.90 |
Attribute | Description |
---|---|
Other Names | 0665015153027100 0665-015153027100 00665015153027100 Q11064971 0665-015153027100-ND ED90101 0665-015153027100INACTIVE 665015153027100 |
Standard Package | 25,000 |