Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,000 In Stock | 500 : ¥3.54824 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
19,050 In Stock | 150 : ¥4.50313 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 150.0' (45.7m) | 0.750" (19.05mm) | 0.236" (5.99mm) | 0.035" (0.89mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
800 In Stock | 100 : ¥24.36670 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.040" (1.02mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
7,880 In Stock 2,890 Factory | 1 : ¥58.57000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.236" (5.99mm) | 0.084" (2.13mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -55°C ~ 125°C | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
2,016 In Stock | 1 : ¥73.45000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 1.75 to 1 | Enter Number of Feet in Order Quantity | 0.750" (19.05mm) | 0.428" (10.87mm) | 0.057" (1.45mm) | Neoprene, Irradiated | Abrasion Resistant, Flame Retardant, Fluid Resistant | Black | -70°C ~ 121°C | 135°C | - | - | |||
80 In Stock | 1 : ¥561.48000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
93 In Stock | 1 : ¥562.16000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
73 In Stock | 1 : ¥575.76000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
54 In Stock | 1 : ¥627.10000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
30 In Stock | 1 : ¥640.71000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
67 In Stock | 1 : ¥1,056.39000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
42 In Stock | 1 : ¥1,106.12000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
26 In Stock | 1 : ¥1,106.12000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
92 In Stock | 1 : ¥1,133.33000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
159 In Stock | 1 : ¥1,222.24000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
39 In Stock | 1 : ¥1,788.57000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
116 In Stock | 1 : ¥58.23000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
778 In Stock | 1 : ¥51.77000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO), Irradiated | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | Black | -55°C ~ 135°C | 95°C | - | 144 Months | |||
0 In Stock Check Lead Time | 200 : ¥5.27815 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Check Lead Time | 100 : ¥28.19120 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.045" (1.14mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Value Added Item | 50 : ¥1.01840 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 0.125' (38.10mm, 1.50") | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Value Added Item | 50 : ¥1.86160 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.250' (76.20mm, 3.00") | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |