


Q5-3X-3/4-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q53X034B-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-3/4-01-QB48IN-5 |
Description | HEATSHRINK 3/4" X 4' BLACK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.084" (2.13mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.19000 | ¥55.19 |
| 2 | ¥50.74000 | ¥101.48 |
| 3 | ¥48.32333 | ¥144.97 |
| 5 | ¥45.43000 | ¥227.15 |
| 7 | ¥43.61571 | ¥305.31 |
| 10 | ¥41.77900 | ¥417.79 |
| 25 | ¥37.39800 | ¥934.95 |
| 50 | ¥34.39580 | ¥1,719.79 |
| 100 | ¥31.63530 | ¥3,163.53 |












