
FP301-3/4-48"-BLACK-50 PCS | |
|---|---|
DigiKey Part Number | 3M157777-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/4-48"-BLACK-50 PCS |
Description | HEATSHRINK 3/4"X4' BLK 1=1PC 48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.56000 | ¥78.56 |
| 2 | ¥72.26000 | ¥144.52 |
| 3 | ¥68.78333 | ¥206.35 |
| 5 | ¥64.66800 | ¥323.34 |
| 7 | ¥62.09857 | ¥434.69 |
| 10 | ¥59.48100 | ¥594.81 |










