Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" BL 200'

DigiKey Part Number
FP012K-200-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" BL 200'
Description
HEATSHRINK FP301 1/2" X 200' BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
200.0' (61.0m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,501.03000¥1,501.03
2¥1,380.56500¥2,761.13
3¥1,314.59667¥3,943.79
5¥1,258.14200¥6,290.71
Manufacturers Standard Package
Alternate Color
HEATSHRINK FP301 1/2" BLU
In-Stock: 1402
Unit Price: ¥18.51000
HEATSHRINK FP301 1/2" CLEAR
In-Stock: 11615
Unit Price: ¥19.73000
HEATSHRINK FP301 1/2" GREEN
In-Stock: 2258
Unit Price: ¥19.55000
HEATSHRINK FP301 1/2" 200' RED
In-Stock: 25
Unit Price: ¥1,501.03000
HEATSHRINK FP301 1/2" WHITE
In-Stock: 6587
Unit Price: ¥19.17000
Alternate Length
HEATSHRINK FP301 1/2" X 5' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/2" X 25' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/2" X 50' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/2" X 100' BLK
In-Stock: 0
Unit Price:
HTSHRNK FP301 1/2" BLACK FOOT
In-Stock: 1047
Unit Price: ¥18.51000