DRC23-40PA-N012 | ||
---|---|---|
DigiKey Part Number | 1734-1893-ND | |
Manufacturer | ||
Manufacturer Product Number | DRC23-40PA-N012 | |
Description | CONN HEADER BRD EDGE 40POS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 40 position | |
Datasheet | Datasheet | |
EDA/CAD Models | DRC23-40PA-N012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Threaded | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide, Flange | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥528.76000 | ¥528.76 |
10 | ¥485.23800 | ¥4,852.38 |
25 | ¥466.57680 | ¥11,664.42 |
48 | ¥451.02333 | ¥21,649.12 |
96 | ¥426.13948 | ¥40,909.39 |