
TL7726IDR | |
|---|---|
DigiKey Part Number | 296-26726-2-ND - Tape & Reel (TR) 296-26726-1-ND - Cut Tape (CT) 296-26726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7726IDR |
Description | TVS DEV MIXED -200/+205V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit -200/+205V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7726IDR Models |
Category | Number of Circuits 6 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping -200/+205V | Supplier Device Package 8-SOIC |
Technology Mixed Technology | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.52436 | ¥28,810.90 |
| 5,000 | ¥11.07915 | ¥55,395.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.17000 | ¥36.17 |
| 10 | ¥23.68900 | ¥236.89 |
| 100 | ¥16.58690 | ¥1,658.69 |
| 500 | ¥13.56088 | ¥6,780.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.41000 | ¥33.41 |
| 10 | ¥21.88200 | ¥218.82 |
| 100 | ¥15.32180 | ¥1,532.18 |
| 500 | ¥12.52656 | ¥6,263.28 |

