DRC26-24SA | |
---|---|
DigiKey Part Number | 1734-1911-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-24SA |
Description | CONN PLUG HSG 24POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-24SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.23000 | ¥172.23 |
10 | ¥150.83900 | ¥1,508.39 |
25 | ¥144.32040 | ¥3,608.01 |
50 | ¥139.66400 | ¥6,983.20 |
100 | ¥135.00850 | ¥13,500.85 |
250 | ¥127.55980 | ¥31,889.95 |
500 | ¥123.83538 | ¥61,917.69 |