TSR 0.6-4833WI | |
---|---|
DigiKey Part Number | 1951-TSR0.6-4833WI-ND |
Manufacturer | |
Manufacturer Product Number | TSR 0.6-4833WI |
Description | DC DC CONVERTER 3.3V 3SIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 9V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 0.6-4833WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.01000 | ¥88.01 |
10 | ¥86.63900 | ¥866.39 |
25 | ¥85.30720 | ¥2,132.68 |
50 | ¥82.64220 | ¥4,132.11 |
100 | ¥74.64420 | ¥7,464.42 |
250 | ¥73.31156 | ¥18,327.89 |
500 | ¥71.97844 | ¥35,989.22 |