Handles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Height | Length - Center to Center | Thread/Screw/Hole Size | Material | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock | 1 : ¥24.25000 Bulk | Bulk | Active | Drawer, Type | 0.787" (20.00mm) | 2.520" (64.00mm) | M4 Thread | Zamak, Chrome Plated | Screw Holes, Back | |||
111 In Stock | 1 : ¥83.59000 Bulk | Bulk | Active | Instrumentation | 1.575" (40.00mm) | 4.803" (122.00mm) | - | Polyamide | Screw Holes, Back | |||
47 In Stock | 1 : ¥65.42000 Bulk | Bulk | Active | Drawer, Type | 0.787" (20.00mm) | 2.520" (64.00mm) | M4 Thread | Zamak, Black Coating | Screw Holes, Back | |||
47 In Stock | 1 : ¥83.59000 Bulk | Bulk | Active | Instrumentation | 1.575" (40.00mm) | 4.803" (122.00mm) | - | Polyamide | Screw Holes, Back | |||
90 In Stock | 1 : ¥77.55000 Bulk | Bulk | Active | Drawer, Type | 1.122" (28.50mm) | 3.780" (96.00mm) | M4 Thread | Zamak, Chrome Plated | Screw Holes, Back | |||
4 In Stock | 1 : ¥40.67000 Bulk | Bulk | Active | Drawer, Type | 1.122" (28.50mm) | 3.780" (96.00mm) | M4 Thread | Zamak, Black Coating | Screw Holes, Back | |||
11 In Stock | 1 : ¥81.91000 Bulk | Bulk | Active | Instrumentation | 2.106" (53.50mm) | 5.984" (152.00mm) | - | Polyamide | Screw Holes, Back | |||
6 In Stock | 1 : ¥81.91000 Bulk | Bulk | Active | Instrumentation | 2.106" (53.50mm) | 5.984" (152.00mm) | - | Polyamide | Screw Holes, Back | |||
24 In Stock | 1 : ¥74.21000 Bulk | Bulk | Active | Instrumentation | 1.575" (40.00mm) | 6.299" (160.00mm) | - | Polyamide | Screw Holes, Back | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drawer, Type | 1.575" (40.00mm) | 3.937" (100.00mm) | M5 Thread | Stainless Steel | Screw Holes, Back | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drawer, Type | 1.575" (40.00mm) | 3.937" (100.00mm) | M5 Thread | Aluminum | Screw Holes, Back | |||
0 In Stock | Obsolete | Bulk | Obsolete | Drawer, Type | 1.575" (40.00mm) | 3.937" (100.00mm) | M5 Thread | Steel, Chrome Plated | Screw Holes, Back |