



0862 | |
|---|---|
DigiKey Part Number | RPC2376-ND |
Manufacturer | |
Manufacturer Product Number | 0862 |
Description | HANDLE POLYAMIDE MTG CTR 4.803" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Polyamide Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 0862 Models |
Category | Type Instrumentation |
Manufacturer Essentra Access Solutions | Height 1.575" (40.00mm) |
Series | Length - Center to Center 4.803" (122.00mm) |
Packaging Bulk | Material Polyamide |
Part Status Active | Mounting Type Screw Holes, Back |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.13000 | ¥33.13 |
| 5 | ¥28.32600 | ¥141.63 |
| 10 | ¥26.48300 | ¥264.83 |
| 25 | ¥24.22280 | ¥605.57 |
| 50 | ¥22.64000 | ¥1,132.00 |
| 100 | ¥21.16090 | ¥2,116.09 |
| 250 | ¥19.35320 | ¥4,838.30 |
| 500 | ¥18.08886 | ¥9,044.43 |
| 1,000 | ¥17.01766 | ¥17,017.66 |





