1861 | ||
---|---|---|
DigiKey Part Number | RPC2481-ND | |
Manufacturer | ||
Manufacturer Product Number | 1861 | |
Description | HANDLE POLY BLACK MTG CTR 5.984" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Polyamide Screw Holes, Back | |
Datasheet | Datasheet | |
EDA/CAD Models | 1861 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 2.106" (53.50mm) | |
Length - Center to Center | 5.984" (152.00mm) | |
Thread/Screw/Hole Size | - | |
Material | Polyamide | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.66000 | ¥82.66 |
10 | ¥73.45700 | ¥734.57 |
100 | ¥63.12860 | ¥6,312.86 |
1,000 | ¥59.68499 | ¥59,684.99 |