18461 | ||
---|---|---|
DigiKey Part Number | RPC2480-ND | |
Manufacturer | ||
Manufacturer Product Number | 18461 | |
Description | HANDLE STL/CHROME MTG CTR 3.937" | |
Customer Reference | ||
Detailed Description | Drawer, Type Handle Steel, Chrome Plated Screw Holes, Back | |
Datasheet | Datasheet | |
EDA/CAD Models | 18461 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drawer, Type | |
Height | 1.575" (40.00mm) | |
Length - Center to Center | 3.937" (100.00mm) | |
Thread/Screw/Hole Size | M5 Thread | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back |