1846140100 | |
---|---|
DigiKey Part Number | 145-1846140100-ND |
Manufacturer | |
Manufacturer Product Number | 1846140100 |
Description | HANDLE STEEL MTG CTR 3.937" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel Screw Holes, Back |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.575" (40.01mm) | |
Length - Center to Center | 3.937" (100.00mm) | |
Thread/Screw/Hole Size | - | |
Material | Steel | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.41000 | ¥80.41 |
10 | ¥68.33300 | ¥683.33 |
100 | ¥56.27120 | ¥5,627.12 |
1,000 | ¥53.45794 | ¥53,457.94 |