74LVC3G04GS,115 | ||
---|---|---|
DigiKey Part Number | 1727-8078-2-ND - Tape & Reel (TR) 1727-8078-1-ND - Cut Tape (CT) 1727-8078-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC3G04GS,115 | |
Description | IC INVERTER 3CH 3-INP 8XSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 3 Channel 8-XSON (1.35x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.86360 | ¥71.59 |
100 | ¥2.13030 | ¥213.03 |
250 | ¥1.93084 | ¥482.71 |
500 | ¥1.59786 | ¥798.93 |
1,000 | ¥1.19848 | ¥1,198.48 |
2,500 | ¥1.09858 | ¥2,746.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.03200 | ¥5,160.00 |
10,000 | ¥0.96541 | ¥9,654.10 |
25,000 | ¥0.88552 | ¥22,138.00 |
50,000 | ¥0.85223 | ¥42,611.50 |