SN74AHC1G14DBVR | |
---|---|
DigiKey Part Number | 296-1092-2-ND - Tape & Reel (TR) 296-1092-1-ND - Cut Tape (CT) 296-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G14DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G14DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.97000 | ¥19.70 |
25 | ¥1.64840 | ¥41.21 |
100 | ¥1.04340 | ¥104.34 |
250 | ¥0.80516 | ¥201.29 |
500 | ¥0.68630 | ¥343.15 |
1,000 | ¥0.46662 | ¥466.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42089 | ¥1,262.67 |
6,000 | ¥0.36599 | ¥2,195.94 |
15,000 | ¥0.31109 | ¥4,666.35 |
30,000 | ¥0.29279 | ¥8,783.70 |
75,000 | ¥0.27449 | ¥20,586.75 |
150,000 | ¥0.23789 | ¥35,683.50 |