74HC04D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2776-2-ND - Tape & Reel (TR) 1727-2776-1-ND - Cut Tape (CT) 1727-2776-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC04D,653 | |
Description | IC INVERTER 6CH 1-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC04D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.29400 | $2.94 |
25 | $0.26880 | $6.72 |
100 | $0.20000 | $20.00 |
250 | $0.18120 | $45.30 |
500 | $0.14998 | $74.99 |
1,000 | $0.11248 | $112.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.10311 | $257.77 |
5,000 | $0.09686 | $484.30 |
12,500 | $0.09061 | $1,132.62 |
25,000 | $0.08311 | $2,077.75 |
62,500 | $0.07999 | $4,999.38 |
125,000 | $0.07734 | $9,667.50 |