SN74LS132N | |
---|---|
DigiKey Part Number | 296-3645-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS132N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS132N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 11 mA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.9V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.53600 | ¥75.36 |
25 | ¥7.15200 | ¥178.80 |
100 | ¥5.87380 | ¥587.38 |
250 | ¥5.49072 | ¥1,372.68 |
500 | ¥4.85222 | ¥2,426.11 |
1,000 | ¥3.83065 | ¥3,830.65 |
2,500 | ¥3.57527 | ¥8,938.18 |
5,000 | ¥3.39650 | ¥16,982.50 |