SN74LVC1G11DBVR

DigiKey Part Number
296-16810-2-ND - Tape & Reel (TR)
296-16810-1-ND - Cut Tape (CT)
296-16810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G11DBVR
Description
IC GATE AND 1CH 3-INP SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G11DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.32300¥23.23
25¥2.09840¥52.46
100¥1.44900¥144.90
250¥1.22064¥305.16
500¥0.99176¥495.88
1,000¥0.76286¥762.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.68656¥2,059.68
6,000¥0.64843¥3,890.58
15,000¥0.59122¥8,868.30
30,000¥0.55307¥16,592.10
75,000¥0.49586¥37,189.50
150,000¥0.47679¥71,518.50
Manufacturers Standard Package