CD74HC4075M96

DigiKey Part Number
296-14534-2-ND - Tape & Reel (TR)
296-14534-1-ND - Cut Tape (CT)
296-14534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4075M96
Description
IC GATE OR 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4075M96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.94700¥29.47
25¥2.74840¥68.71
100¥2.19930¥219.93
250¥2.04216¥510.54
500¥1.72806¥864.03
1,000¥1.33525¥1,335.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.21745¥3,043.62
5,000¥1.13890¥5,694.50
12,500¥1.06035¥13,254.37
25,000¥1.00537¥25,134.25
62,500¥0.98181¥61,363.12
Manufacturers Standard Package