74VHC04FT | |
---|---|
DigiKey Part Number | 264-74VHC04FTTR-ND - Tape & Reel (TR) 264-74VHC04FTCT-ND - Cut Tape (CT) 264-74VHC04FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC04FT |
Description | IC INVERTER 6CH 1-INP 14TSSOPB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC04FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOPB | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89800 | ¥28.98 |
25 | ¥2.70280 | ¥67.57 |
100 | ¥2.16250 | ¥216.25 |
250 | ¥2.00812 | ¥502.03 |
500 | ¥1.69928 | ¥849.64 |
1,000 | ¥1.31309 | ¥1,313.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19720 | ¥2,993.00 |
5,000 | ¥1.11996 | ¥5,599.80 |
12,500 | ¥1.04272 | ¥13,034.00 |
25,000 | ¥0.98865 | ¥24,716.25 |
62,500 | ¥0.98518 | ¥61,573.75 |