Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,399 In Stock | 1 : ¥11.68000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 10 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Block | 1 | 250V | Horizontal | PC Pin | Brass | Nickel | |||
3,830 In Stock | 1 : ¥11.68000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 10 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Block | 1 | 250V | Horizontal | PC Pin | Brass | Nickel | |||
2,061 In Stock | 1 : ¥16.86000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 25 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Block | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin | |||
1,980 In Stock | 1 : ¥16.86000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 25 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Block | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin | |||
1,975 In Stock | 1 : ¥16.86000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 25 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Block | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin | |||
2,001 In Stock | 1 : ¥17.48000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 25 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Block | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin | |||
1,977 In Stock | 1 : ¥17.48000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 25 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Block | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin | |||
1,963 In Stock | 1 : ¥17.48000 Bulk | Bulk | Active | Through Hole | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 25 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Block | 1 | 250V | Horizontal | PC Pin | Copper Alloy | Tin |