Fuse Block 10 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK4-S-4004-1-R

DigiKey Part Number
283-BK4-S-4004-1-R-ND
Manufacturer
Manufacturer Product Number
BK4-S-4004-1-R
Description
FUSE BLOCK 1/4" 10A SOLDER TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Block 10 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Brass
Current Rating (Amps)
10 A
Contact Finish
Nickel
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,633
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
5¥10.06000¥50.30
10¥9.27300¥92.73
50¥7.69640¥384.82
100¥7.10160¥710.16
250¥6.38220¥1,595.55
500¥5.88512¥2,942.56
4,000¥4.60153¥18,406.12
8,000¥4.23384¥33,870.72
Manufacturers Standard Package