Fuse Block 25 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK2-S-4202-1-R

DigiKey Part Number
283-BK2-S-4202-1-R-ND
Manufacturer
Manufacturer Product Number
BK2-S-4202-1-R
Description
FUSE BLOCK 1/4" 25A QC 0.25"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Block 25 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Copper Alloy
Current Rating (Amps)
25 A
Contact Finish
Tin
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-8202-1-REaton - Electronics Division10283-S-8202-1-R-ND¥76.89000Similar
In-Stock: 1,973
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.07000¥19.07
5¥15.79800¥78.99
10¥14.57400¥145.74
50¥12.08800¥604.40
100¥11.15280¥1,115.28
250¥10.02136¥2,505.34
500¥9.23892¥4,619.46
2,000¥7.84096¥15,681.92
6,000¥6.87255¥41,235.30
Manufacturers Standard Package