Fuse Block 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 600V 1 Circuit Cartridge Chassis Mount
High Voltage Fuse Holders from Eaton

S-8202-1-R

DigiKey Part Number
283-S-8202-1-R-ND
Manufacturer
Manufacturer Product Number
S-8202-1-R
Description
FUSE BLOCK CART 600V CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Block 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Contact Material
Spring Bronze
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Finish
Tin-Lead
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Approval Agency
cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.89000¥76.89
5¥63.82600¥319.13
10¥58.90000¥589.00
50¥48.84000¥2,442.00
100¥45.03640¥4,503.64
250¥40.43392¥10,108.48
500¥37.24544¥18,622.72
1,000¥34.28688¥34,286.88
Manufacturers Standard Package