
BK2-S-4202-1X-R | |
|---|---|
DigiKey Part Number | 283-BK2-S-4202-1X-R-ND |
Manufacturer | |
Manufacturer Product Number | BK2-S-4202-1X-R |
Description | FUSE BLOCK 1/4" 25A QC 0.25" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 25 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 25 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S-8202-1X-R | Eaton - Electronics Division | 1,427 | 283-BK/S-8202-1X-R-ND | ¥17.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.07000 | ¥19.07 |
| 5 | ¥15.79800 | ¥78.99 |
| 10 | ¥14.57400 | ¥145.74 |
| 50 | ¥12.08800 | ¥604.40 |
| 100 | ¥11.15280 | ¥1,115.28 |
| 250 | ¥10.02136 | ¥2,505.34 |
| 500 | ¥9.23892 | ¥4,619.46 |
| 2,000 | ¥7.84096 | ¥15,681.92 |
| 6,000 | ¥6.87255 | ¥41,235.30 |

