
BK/S-8202-1X-R | |
|---|---|
DigiKey Part Number | 283-BK/S-8202-1X-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8202-1X-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
Current Rating (Amps) 30 A | Approval Agency cURus |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.15000 | ¥17.15 |
| 10 | ¥14.90700 | ¥149.07 |
| 25 | ¥14.09840 | ¥352.46 |
| 50 | ¥13.51560 | ¥675.78 |
| 100 | ¥12.95320 | ¥1,295.32 |
| 250 | ¥12.24580 | ¥3,061.45 |
| 500 | ¥11.73526 | ¥5,867.63 |
| 1,000 | ¥11.24511 | ¥11,245.11 |
| 5,000 | ¥11.20870 | ¥56,043.50 |

