Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,242 In Stock | 1 : ¥19.98000 Bulk | Bulk | Active | Panel Mount | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 20 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Holder | 1 | 250V | - | Solder Lug | Copper Alloy | Tin | |||
699 In Stock | 1 : ¥45.82000 Bulk | Bulk | Active | Panel Mount | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 20 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Holder | 1 | 250V | - | Quick Connect - 0.187" (4.7mm) | Copper Alloy | Tin | |||
1,530 In Stock | 1 : ¥55.26000 Bulk | Bulk | Active | Through Hole | 0.197" Dia x 0.787" L (5mm x 20mm) | 16 A | 5mm x 20mm | Cartridge | Holder | 1 | 600V | Horizontal | PC Pin | Brass | Tin | |||
145 In Stock | 1 : ¥50.92000 Bulk | Bulk | Active | Panel Mount | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 20 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Holder | 1 | 250V | - | Quick Connect - 0.187" (4.7mm) | Copper Alloy | Tin | |||
90 In Stock | 1 : ¥42.50000 Bulk | Bulk | Active | Panel Mount | 0.25" Dia x 1.26" L (6.35mm x 32mm) | 20 A | 3AG, 1/4" x 1-1/4" (SFE-20) | Cartridge | Holder | 1 | 250V | - | Quick Connect - 0.187" (4.7mm) | Copper Alloy | Tin |