



03453RF2H | |
|---|---|
DigiKey Part Number | F4900-ND |
Manufacturer | |
Manufacturer Product Number | 03453RF2H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.28000 | ¥69.28 |
| 5 | ¥57.51000 | ¥287.55 |
| 10 | ¥53.06500 | ¥530.65 |
| 50 | ¥43.99880 | ¥2,199.94 |
| 100 | ¥40.57230 | ¥4,057.23 |
| 300 | ¥35.64777 | ¥10,694.33 |
| 500 | ¥33.55134 | ¥16,775.67 |
| 1,000 | ¥33.03460 | ¥33,034.60 |






