



03453LS1H | |
|---|---|
DigiKey Part Number | F1490-ND |
Manufacturer | |
Manufacturer Product Number | 03453LS1H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.99000 | ¥62.99 |
| 5 | ¥52.24400 | ¥261.22 |
| 10 | ¥48.21000 | ¥482.10 |
| 50 | ¥39.98180 | ¥1,999.09 |
| 100 | ¥36.86930 | ¥3,686.93 |
| 300 | ¥32.39703 | ¥9,719.11 |
| 500 | ¥30.49288 | ¥15,246.44 |
| 1,000 | ¥29.73224 | ¥29,732.24 |









